Hood Connector Side Entry M25 32A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 32A IP65 - Dust Tight, Water Resistant
19200321521
19200321521

19200321521

DigiKey Part Number
1195-3084-ND
Manufacturer
Manufacturer Product Number
19200321521
Description
CONN HOOD SIDE ENTRY SZ32A M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 32A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19200321521 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
32A
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
3.228" L x 2.205" W x 2.362" H (82.00mm x 56.00mm x 60.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM132.81000RM132.81
10RM112.86700RM1,128.67
25RM105.79920RM2,644.98
50RM100.75160RM5,037.58
100RM95.94690RM9,594.69
250RM89.94676RM22,486.69
Manufacturers Standard Package
Unit Price without VAT:RM132.81000
Unit Price with VAT:RM146.09100