Hood Connector Top Entry M32 32A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 32A IP65 - Dust Tight, Water Resistant
19200320427
19200320427

19200320427

DigiKey Part Number
1195-5345-ND
Manufacturer
Manufacturer Product Number
19200320427
Description
CONN HOOD TOP ENTRY SZ32A M32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 32A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19200320427 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
32A
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM164.16000RM164.16
10RM139.53000RM1,395.30
25RM130.79720RM3,269.93
50RM124.55780RM6,227.89
100RM118.61800RM11,861.80
250RM111.20100RM27,800.25
Manufacturers Standard Package
Unit Price without VAT:RM164.16000
Unit Price with VAT:RM180.57600