



19000005091 | |
|---|---|
DigiKey Part Number | 1195-5316-ND |
Manufacturer | |
Manufacturer Product Number | 19000005091 |
Description | CABLE GLAND 9-18.01MM M25 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M25 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Clamping Ring | |
Color | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM83.09000 | RM83.09 |
| 10 | RM70.60600 | RM706.06 |
| 30 | RM65.33867 | RM1,960.16 |
| 50 | RM63.02560 | RM3,151.28 |
| 100 | RM60.01880 | RM6,001.88 |
| 250 | RM56.26456 | RM14,066.14 |
| 500 | RM53.58240 | RM26,791.20 |
| Unit Price without VAT: | RM83.09000 |
|---|---|
| Unit Price with VAT: | RM91.39900 |

























