
09691000022 | |
|---|---|
DigiKey Part Number | 1195-2812-ND |
Manufacturer | |
Manufacturer Product Number | 09691000022 |
Description | CONN D-SUB HOUSING RCPT 2POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09691000022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 2 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.71000 | RM18.71 |
| 10 | RM15.89800 | RM158.98 |
| 25 | RM14.89880 | RM372.47 |
| 50 | RM14.18760 | RM709.38 |
| 100 | RM13.50970 | RM1,350.97 |
| 300 | RM12.50200 | RM3,750.60 |
| 500 | RM12.05954 | RM6,029.77 |
| 1,000 | RM11.48432 | RM11,484.32 |
| 2,500 | RM10.76603 | RM26,915.08 |
| Unit Price without VAT: | RM18.71000 |
|---|---|
| Unit Price with VAT: | RM20.58100 |














