Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670504701

DigiKey Part Number
1195-2749-ND
Manufacturer
Manufacturer Product Number
09670504701
Description
CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
EDA/CAD Models
09670504701 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
50
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Color
-
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM14.12000RM14.12
10RM12.00800RM120.08
25RM11.25520RM281.38
50RM10.71660RM535.83
100RM10.20470RM1,020.47
250RM9.56564RM2,391.41
500RM9.10908RM4,554.54
1,000RM8.67450RM8,674.50
2,500RM8.13190RM20,329.75
Manufacturers Standard Package
Unit Price without VAT:RM14.12000
Unit Price with VAT:RM15.53200