Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670500343 | |
|---|---|
DigiKey Part Number | 1195-5116-ND |
Manufacturer | |
Manufacturer Product Number | 09670500343 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500343 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM85.32000 | RM85.32 |
| 10 | RM72.50200 | RM725.02 |
| 30 | RM67.09300 | RM2,012.79 |
| 50 | RM64.71860 | RM3,235.93 |
| 100 | RM61.63130 | RM6,163.13 |
| 250 | RM57.77620 | RM14,444.05 |
| 500 | RM55.02190 | RM27,510.95 |
| Unit Price without VAT: | RM85.32000 |
|---|---|
| Unit Price with VAT: | RM93.85200 |




















