
09565004704 | |
|---|---|
DigiKey Part Number | 1195-2341-ND |
Manufacturer | |
Manufacturer Product Number | 09565004704 |
Description | CONN D-SUB HD RCPT 78P SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09565004704 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.36000 | RM58.36 |
| 10 | RM49.59300 | RM495.93 |
| 25 | RM46.48680 | RM1,162.17 |
| 50 | RM44.26780 | RM2,213.39 |
| 100 | RM42.15560 | RM4,215.56 |
| 250 | RM39.51808 | RM9,879.52 |
| 500 | RM37.63372 | RM18,816.86 |
| 1,000 | RM35.83995 | RM35,839.95 |
| Unit Price without VAT: | RM58.36000 |
|---|---|
| Unit Price with VAT: | RM64.19600 |













