Contact Crimp Socket 14 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09322006225

DigiKey Part Number
09322006225-ND
Manufacturer
Manufacturer Product Number
09322006225
Description
HAN C FEMALE CONTACT AWG 14 (2.5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09322006225 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM90.46000RM90.46
10RM76.86700RM768.67
25RM72.05240RM1,801.31
50RM68.61440RM3,430.72
100RM65.34040RM6,534.04
250RM61.25384RM15,313.46
500RM58.33388RM29,166.94
Manufacturers Standard Package
Unit Price without VAT:RM90.46000
Unit Price with VAT:RM99.50600