Contact Crimp Pin 18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 18 AWG Silver
09150006105
09150006105

09150006105

DigiKey Part Number
1195-1564-ND
Manufacturer
Manufacturer Product Number
09150006105
Description
CONTACT H.D. CRIMP PIN 18AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 18 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09150006105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,629
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.94000RM5.94
10RM5.04400RM50.44
25RM4.72920RM118.23
50RM4.50260RM225.13
100RM4.28770RM428.77
300RM3.96743RM1,190.23
500RM3.82686RM1,913.43
1,000RM3.64421RM3,644.21
2,500RM3.41609RM8,540.23
Manufacturers Standard Package
Unit Price without VAT:RM5.94000
Unit Price with VAT:RM6.53400