Female Module without Contacts Gray 12 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Gray 12 Position Crimp
09140123101
09140123101

09140123101

DigiKey Part Number
1195-1539-ND
Manufacturer
Manufacturer Product Number
09140123101
Description
MODULE FEMALE 12POS CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 12 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140123101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
12
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
Han® D
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM26.29000RM26.29
10RM22.33600RM223.36
26RM20.87808RM542.83
50RM19.93660RM996.83
100RM18.98430RM1,898.43
250RM17.79596RM4,448.99
500RM16.94704RM8,473.52
1,000RM16.13893RM16,138.93
2,500RM15.12974RM37,824.35
Unit Price without VAT:RM26.29000
Unit Price with VAT:RM28.91900