Female Insert Gray 8 Position Push In with Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 8 Position Push In with Lock
09120082733
09120082733

09120082733

DigiKey Part Number
1195-1374-ND
Manufacturer
Manufacturer Product Number
09120082733
Description
INSERT FEMALE 8POS PUSH IN LOCK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Insert Gray 8 Position Push In with Lock
Datasheet
 Datasheet
EDA/CAD Models
09120082733 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
8
Size
-
Termination Style
Push In with Lock
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM151.10000RM151.10
10RM128.43200RM1,284.32
30RM118.85433RM3,565.63
50RM114.64940RM5,732.47
100RM109.18230RM10,918.23
250RM102.35536RM25,588.84
Manufacturers Standard Package
Unit Price without VAT:RM151.10000
Unit Price with VAT:RM166.21000