64 Position Din Connector Receptacle, Female Sockets Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Din Connector Receptacle, Female Sockets Panel Mount, Through Hole
9022646824
9022646824

09022646824

DigiKey Part Number
1195-1101-ND
Manufacturer
Manufacturer Product Number
09022646824
Description
CONN DIN RCPT 64POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09022646824 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Level, Class
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,406
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM25.87000RM25.87
10RM21.97300RM219.73
25RM20.59400RM514.85
50RM19.61040RM980.52
130RM18.33162RM2,383.11
260RM17.45685RM4,538.78
520RM16.62404RM8,644.50
1,040RM15.83125RM16,464.50
2,600RM14.84137RM38,587.56
Manufacturers Standard Package
Unit Price without VAT:RM25.87000
Unit Price with VAT:RM28.45700