160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through Hole
02021601201
02021601201

02021601201

DigiKey Part Number
1195-1025-ND
Manufacturer
Manufacturer Product Number
02021601201
Description
CONN DIN RCPT 160POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
02021601201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
160 (96 + 64 Ground)
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
5
Style
-
Level, Class
1
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,227
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM130.96000RM130.96
20RM105.98650RM2,119.73
40RM100.92800RM4,037.12
60RM98.08400RM5,885.04
100RM94.61410RM9,461.41
260RM88.45288RM22,997.75
Manufacturers Standard Package
Unit Price without VAT:RM130.96000
Unit Price with VAT:RM144.05600