
MP11559 | |
|---|---|
DigiKey Part Number | 5254-MP11559CT-ND - Cut Tape (CT) 5254-MP11559DKR-ND - Digi-Reel® 5254-MP11559-ND |
Manufacturer | |
Manufacturer Product Number | MP11559 |
Description | 45.15840 MHz GXO-3306L/A Ultra-L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.1584 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.43000 | RM16.43 |
| 10 | RM14.29600 | RM142.96 |
| 25 | RM13.51840 | RM337.96 |
| 50 | RM12.95980 | RM647.99 |
| 100 | RM12.42430 | RM1,242.43 |
| 250 | RM11.92624 | RM2,981.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.43000 | RM16.43 |
| 10 | RM14.29600 | RM142.96 |
| 25 | RM13.51840 | RM337.96 |
| 50 | RM12.95980 | RM647.99 |
| 100 | RM12.42430 | RM1,242.43 |
| 250 | RM11.75060 | RM2,937.65 |
| 500 | RM11.26564 | RM5,632.82 |
| 1,000 | RM10.80101 | RM10,801.01 |
| 2,500 | RM10.21703 | RM25,542.57 |
| Unit Price without VAT: | RM16.43000 |
|---|---|
| Unit Price with VAT: | RM18.07300 |



