


USB4160-03-0230-C | |
|---|---|
DigiKey Part Number | 2073-USB4160-03-0230-CTR-ND - Tape & Reel (TR) 2073-USB4160-03-0230-CCT-ND - Cut Tape (CT) 2073-USB4160-03-0230-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4160-03-0230-C |
Description | USB 3.2 TYPE-C RECPT VERT SMT 2. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4160-03-0230-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.01000 | RM5.01 |
| 10 | RM4.24300 | RM42.43 |
| 25 | RM3.97600 | RM99.40 |
| 50 | RM3.78620 | RM189.31 |
| 100 | RM3.60510 | RM360.51 |
| 250 | RM3.37904 | RM844.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM3.02943 | RM1,817.66 |
| 1,200 | RM2.88484 | RM3,461.81 |
| 1,800 | RM2.80348 | RM5,046.26 |
| 3,000 | RM2.70427 | RM8,112.81 |
| 4,200 | RM2.64085 | RM11,091.57 |
| 6,000 | RM2.57526 | RM15,451.56 |
| 15,000 | RM2.41421 | RM36,213.15 |
| Unit Price without VAT: | RM5.01000 |
|---|---|
| Unit Price with VAT: | RM5.51100 |









