



USB4140-GF-0230-C | |
|---|---|
DigiKey Part Number | 2073-USB4140-GF-0230-CTR-ND - Tape & Reel (TR) 2073-USB4140-GF-0230-CCT-ND - Cut Tape (CT) 2073-USB4140-GF-0230-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4140-GF-0230-C |
Description | USB C REC GF VERT 6P SMT 2.3MM T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4140-GF-0230-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide; Power Only, No Data; Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.70000 | RM2.70 |
| 10 | RM2.29200 | RM22.92 |
| 25 | RM2.14880 | RM53.72 |
| 50 | RM2.04520 | RM102.26 |
| 100 | RM1.94750 | RM194.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM1.68213 | RM672.85 |
| 800 | RM1.60181 | RM1,281.45 |
| 1,200 | RM1.55661 | RM1,867.93 |
| 2,000 | RM1.50146 | RM3,002.92 |
| 2,800 | RM1.46624 | RM4,105.47 |
| 4,000 | RM1.42981 | RM5,719.24 |
| 10,000 | RM1.34032 | RM13,403.20 |
| 20,000 | RM1.27640 | RM25,528.00 |
| Unit Price without VAT: | RM2.70000 |
|---|---|
| Unit Price with VAT: | RM2.97000 |










