


USB4080-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4080-03-ATR-ND - Tape & Reel (TR) 2073-USB4080-03-ACT-ND - Cut Tape (CT) 2073-USB4080-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4080-03-A |
Description | CONN RCPT USB C 3.2 24POS SMD RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4080-03-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.55000 | RM4.55 |
| 10 | RM3.87600 | RM38.76 |
| 25 | RM3.63200 | RM90.80 |
| 50 | RM3.45760 | RM172.88 |
| 100 | RM3.29240 | RM329.24 |
| 250 | RM3.08596 | RM771.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM2.81907 | RM2,537.16 |
| 1,800 | RM2.68452 | RM4,832.14 |
| 2,700 | RM2.60881 | RM7,043.79 |
| 4,500 | RM2.51651 | RM11,324.29 |
| 6,300 | RM2.45751 | RM15,482.31 |
| 9,000 | RM2.39649 | RM21,568.41 |
| Unit Price without VAT: | RM4.55000 |
|---|---|
| Unit Price with VAT: | RM5.00500 |










