
BF030-12A-B0-0360-0277-0600-LB | |
|---|---|
DigiKey Part Number | 2073-BF030-12A-B0-0360-0277-0600-LBTR-ND - Tape & Reel (TR) 2073-BF030-12A-B0-0360-0277-0600-LBCT-ND - Cut Tape (CT) 2073-BF030-12A-B0-0360-0277-0600-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF030-12A-B0-0360-0277-0600-LB |
Description | 12POS, 2MM PITCH PIN HDR, DIL, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF030-12A-B0-0360-0277-0600-LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.142" (3.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.02000 | RM2.02 |
| 10 | RM1.72300 | RM17.23 |
| 100 | RM1.46590 | RM146.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM1.29137 | RM774.82 |
| 1,200 | RM1.22971 | RM1,475.65 |
| 1,800 | RM1.19499 | RM2,150.98 |
| 3,000 | RM1.15269 | RM3,458.07 |
| 4,200 | RM1.12565 | RM4,727.73 |
| 6,000 | RM1.09767 | RM6,586.02 |
| 15,000 | RM1.02898 | RM15,434.70 |
| 30,000 | RM0.97991 | RM29,397.30 |
| Unit Price without VAT: | RM2.02000 |
|---|---|
| Unit Price with VAT: | RM2.22200 |



