



5961003801 | |
|---|---|
DigiKey Part Number | 1934-1129-ND |
Manufacturer | |
Manufacturer Product Number | 5961003801 |
Description | FERRITE CORE SOLID 35.56MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.400" Dia (35.56mm) OD 2.401" Dia (61.00mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5961003801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 61 | |
Inner Dimension | 1.400" Dia (35.56mm) | |
Outer Dimension | 2.401" Dia (61.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.21000 | RM56.21 |
| 10 | RM37.29400 | RM372.94 |
| 30 | RM31.29100 | RM938.73 |
| Unit Price without VAT: | RM56.21000 |
|---|---|
| Unit Price with VAT: | RM61.83100 |










