Phototransistors 940nm Side View Radial, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT928-6B-F

DigiKey Part Number
1080-1167-ND
Manufacturer
Manufacturer Product Number
PT928-6B-F
Description
SENSOR PHOTO 940NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 940nm Side View Radial, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
40 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
-
Mounting Type
Through Hole, Right Angle
Orientation
Side View
Operating Temperature
-25°C ~ 85°C
Package / Case
Radial, Side View
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,023
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.60000RM1.60
10RM1.08300RM10.83
100RM0.76940RM76.94
500RM0.62688RM313.44
1,000RM0.57995RM579.95
2,000RM0.53992RM1,079.84
5,000RM0.49611RM2,480.55
10,000RM0.46872RM4,687.20
25,000RM0.43882RM10,970.50
Manufacturers Standard Package
Unit Price without VAT:RM1.60000
Unit Price with VAT:RM1.76000