
EASV3015RGYA0 | |
|---|---|
DigiKey Part Number | EASV3015RGYA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASV3015RGYA0 |
Description | LED GREEN/RED/YL CLR 4SMD R/A |
Customer Reference | |
Detailed Description | Green, Red, Yellow 624nm Red, 525nm Green, 589nm Yellow LED Indication - Discrete 2V Red, 3.3V Green, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV3015RGYA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM0.84640 | RM5,078.40 |
| Unit Price without VAT: | RM0.84640 |
|---|---|
| Unit Price with VAT: | RM0.93104 |

