
04M030050HNDIN34814 | |
|---|---|
DigiKey Part Number | RPC8621-ND |
Manufacturer | |
Manufacturer Product Number | 04M030050HNDIN34814 |
Description | HEX NUT 5.50MM NYLON M3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Nut 0.217" (5.50mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M030050HNDIN34814 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M3x0.5 | |
Thickness | 0.094" (2.40mm) | |
Width | 0.217" (5.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.84000 | RM0.84 |
| 5 | RM0.70800 | RM3.54 |
| 10 | RM0.65300 | RM6.53 |
| 25 | RM0.59160 | RM14.79 |
| 50 | RM0.55020 | RM27.51 |
| 100 | RM0.51400 | RM51.40 |
| 250 | RM0.47192 | RM117.98 |
| 500 | RM0.44394 | RM221.97 |
| 1,000 | RM0.41899 | RM418.99 |
| Unit Price without VAT: | RM0.84000 |
|---|---|
| Unit Price with VAT: | RM0.92400 |









