ESP32-S3-MINI-1-N8 ESP32-S Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S3-MINI-1-N8 ESP32-S Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
ESP32-S3-DEVKITM-1-N8
ESP32-S3-DEVKITM-1-N8

ESP32-S3-DEVKITM-1-N8

DigiKey Part Number
1965-ESP32-S3-DEVKITM-1-N8-ND
Manufacturer
Manufacturer Product Number
ESP32-S3-DEVKITM-1-N8
Description
ESP32-S3-MINI-1-N8 DEV BRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ESP32-S3-MINI-1-N8 ESP32-S Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3-DEVKITM-1-N8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-S3-MINI-1-N8
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM63.20000RM63.20
Unit Price without VAT:RM63.20000
Unit Price with VAT:RM69.52000