


ESP32-C6FH4 | |
|---|---|
DigiKey Part Number | 1904-ESP32-C6FH4TR-ND - Tape & Reel (TR) 1904-ESP32-C6FH4CT-ND - Cut Tape (CT) 1904-ESP32-C6FH4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C6FH4 |
Description | IC RF TXRX BLE 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi Bluetooth v5.0, Thread, Zigbee® 2.412GHz ~ 2.484GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-C6FH4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, CCK, DSSS, OFDM, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 21dBm | |
Sensitivity | -106dBm | |
Memory Size | 4MB Flash | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | |
GPIO | 22 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 71mA ~ 82mA | |
Current - Transmitting | 82mA ~ 354mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.52000 | RM9.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM8.67986 | RM43,399.30 |
| Unit Price without VAT: | RM9.52000 |
|---|---|
| Unit Price with VAT: | RM10.47200 |










