
TSX-3225 24.0000MF15X-AC6 | |
|---|---|
DigiKey Part Number | SER4180TR-ND - Tape & Reel (TR) SER4180CT-ND - Cut Tape (CT) SER4180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 24.0000MF15X-AC6 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.64000 | RM1.64 |
| 10 | RM1.44100 | RM14.41 |
| 25 | RM1.36360 | RM34.09 |
| 50 | RM1.30700 | RM65.35 |
| 100 | RM1.25310 | RM125.31 |
| 250 | RM1.18516 | RM296.29 |
| 500 | RM1.13604 | RM568.02 |
| 1,000 | RM1.08906 | RM1,089.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.04400 | RM2,088.00 |
| 4,000 | RM1.00082 | RM4,003.28 |
| 6,000 | RM0.97640 | RM5,858.40 |
| 10,000 | RM0.94649 | RM9,464.90 |
| 14,000 | RM0.92730 | RM12,982.20 |
| 20,000 | RM0.90738 | RM18,147.60 |
| 24,000 | RM0.89737 | RM21,536.88 |
| 48,000 | RM0.86033 | RM41,295.84 |
| Unit Price without VAT: | RM1.64000 |
|---|---|
| Unit Price with VAT: | RM1.80400 |











