
TG2520SMN 50.0000M-ECGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN50.0000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN50.0000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN50.0000M-ECGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 50.0000M-ECGNNM3 |
Description | XTAL OSC TCXO 50.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.62000 | RM14.62 |
| 10 | RM12.70400 | RM127.04 |
| 25 | RM12.01520 | RM300.38 |
| 50 | RM11.51800 | RM575.90 |
| 100 | RM11.04190 | RM1,104.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM10.44272 | RM2,610.68 |
| 500 | RM10.01170 | RM5,005.85 |
| 750 | RM9.76796 | RM7,325.97 |
| 1,250 | RM9.46952 | RM11,836.90 |
| 1,750 | RM9.27806 | RM16,236.60 |
| 2,500 | RM9.07950 | RM22,698.75 |
| 3,000 | RM8.97964 | RM26,938.92 |
| Unit Price without VAT: | RM14.62000 |
|---|---|
| Unit Price with VAT: | RM16.08200 |

