
ECX-L37BN-200.000 | |
|---|---|
DigiKey Part Number | XC2054-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L37BN-200.000 |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L37BN-200.000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 16mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.99000 | RM28.99 |
| 10 | RM25.18800 | RM251.88 |
| 30 | RM23.55900 | RM706.77 |
| 50 | RM22.83800 | RM1,141.90 |
| 100 | RM21.89550 | RM2,189.55 |
| 250 | RM20.70936 | RM5,177.34 |
| 500 | RM19.85604 | RM9,928.02 |
| 1,000 | RM19.03887 | RM19,038.87 |
| Unit Price without VAT: | RM28.99000 |
|---|---|
| Unit Price with VAT: | RM31.88900 |

