8 MHz ±20ppm Crystal 8pF 400 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-8-33-JGN-TR3

DigiKey Part Number
50-ECS-80-8-33-JGN-TR3TR-ND - Tape & Reel (TR)
50-ECS-80-8-33-JGN-TR3CT-ND - Cut Tape (CT)
50-ECS-80-8-33-JGN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-8-33-JGN-TR3
Description
CRYSTAL 8.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 8pF 400 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
400 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,003
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.57000RM2.57
10RM2.24200RM22.42
25RM2.12040RM53.01
50RM2.03260RM101.63
100RM1.94870RM194.87
250RM1.84300RM460.75
500RM1.76664RM883.32
1,000RM1.69357RM1,693.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.58392RM4,751.76
6,000RM1.51847RM9,110.82
9,000RM1.47285RM13,255.65
15,000RM1.43613RM21,541.95
21,000RM1.40705RM29,548.05
30,000RM1.37871RM41,361.30
Manufacturers Standard Package
Unit Price without VAT:RM2.57000
Unit Price with VAT:RM2.82700