8.192 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVLC-081.92-BN-TR

DigiKey Part Number
50-ECS-2520MVLC-081.92-BN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVLC-081.92-BN-CT-ND - Cut Tape (CT)
50-ECS-2520MVLC-081.92-BN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVLC-081.92-BN-TR
Description
XTAL OSC XO 8.1920MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.192 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MVLC-081.92-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,031
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.31000RM5.31
10RM4.63100RM46.31
25RM4.37680RM109.42
50RM4.19660RM209.83
100RM4.02300RM402.30
250RM3.80428RM951.07
500RM3.64704RM1,823.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.49624RM3,496.24
2,000RM3.35182RM6,703.64
3,000RM3.27017RM9,810.51
5,000RM3.17014RM15,850.70
7,000RM3.10599RM21,741.93
10,000RM3.03943RM30,394.30
12,000RM3.00597RM36,071.64
Manufacturers Standard Package
Unit Price without VAT:RM5.31000
Unit Price with VAT:RM5.84100