USB Hub 10 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U223-010-INT

DigiKey Part Number
95-U223-010-INT-ND
Manufacturer
Manufacturer Product Number
U223-010-INT
Description
USB HUB 10 PORT 480MBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 10 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Number of Ports
10
Data Rate (Max)
480Mbps
Voltage - Input
100 ~ 240VAC
Mounting Type
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM245.39000RM245.39
10RM217.69000RM2,176.90
25RM207.56200RM5,189.05
50RM200.21700RM10,010.85
100RM194.03170RM19,403.17
Manufacturers Standard Package
Unit Price without VAT:RM245.39000
Unit Price with VAT:RM269.92900