Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N235-D01-SH-6A

DigiKey Part Number
95-N235-D01-SH-6A-ND
Manufacturer
Manufacturer Product Number
N235-D01-SH-6A
Description
CAT6A SHIELDED IN-LINE DIN-RAIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount
Mounting Feature
-
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
Zinc Alloy, Nickel Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Operating Temperature
-25°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,813
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM100.24000RM100.24
5RM85.69400RM428.47
10RM80.09900RM800.99
25RM73.25440RM1,831.36
50RM70.10260RM3,505.13
Manufacturers Standard Package
Unit Price without VAT:RM100.24000
Unit Price with VAT:RM110.26400