Inrush Current Limiter 20 Ohms ±20% 2 A 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 20 Ohms ±20% 2 A 0.374" (9.50mm)
Power NTCs for Inrush Current Limiting

ICL201D09MIB

DigiKey Part Number
283-ICL201D09MIB-ND
Manufacturer
Manufacturer Product Number
ICL201D09MIB
Description
ICL 20 OHM 20% 2A 9.5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±20% 2 A 0.374" (9.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
Diameter
0.374" (9.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.88000RM0.88
5RM0.75000RM3.75
10RM0.68700RM6.87
50RM0.57140RM28.57
100RM0.52710RM52.71
250RM0.47392RM118.48
500RM0.43728RM218.64
1,000RM0.40340RM403.40
5,000RM0.33404RM1,670.20
Manufacturers Standard Package
Unit Price without VAT:RM0.88000
Unit Price with VAT:RM0.96800