
M22-PVS | |
|---|---|
DigiKey Part Number | 5730-M22-PVS-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVS |
Description | E-STOP KEY-RELEASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-PVS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM372.81000 | RM372.81 |
| 10 | RM316.89700 | RM3,168.97 |
| 25 | RM297.07360 | RM7,426.84 |
| 50 | RM282.90960 | RM14,145.48 |
| 100 | RM269.42340 | RM26,942.34 |
| Unit Price without VAT: | RM372.81000 |
|---|---|
| Unit Price with VAT: | RM410.09100 |


