
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM140.60000 | RM140.60 |
| 25 | RM126.57360 | RM3,164.34 |
| 250 | RM119.53716 | RM29,884.29 |
| Unit Price without VAT: | RM140.60000 |
|---|---|
| Unit Price with VAT: | RM154.66000 |

