Circuit Breaker Thermal 10A AC 32 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A AC 32 V DC Push to Reset Holder
1610-H2-10A
1610-H2-10A
Circuit Breaker Basics - Another Teaching Moment

1610-H2-10A

DigiKey Part Number
302-1444-ND
Manufacturer
Manufacturer Product Number
1610-H2-10A
Description
CIR BRKR THRM 10A 32VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A AC 32 V DC Push to Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM45.46000RM45.46
5RM37.73600RM188.68
10RM34.82000RM348.20
50RM28.86920RM1,443.46
100RM26.61790RM2,661.79
250RM23.89324RM5,973.31
500RM22.00508RM11,002.54
1,000RM20.25282RM20,252.82
Manufacturers Standard Package
Unit Price without VAT:RM45.46000
Unit Price with VAT:RM50.00600