


1610-21-20A | |
|---|---|
DigiKey Part Number | 302-1233-ND |
Manufacturer | |
Manufacturer Product Number | 1610-21-20A |
Description | CIR BRKR THRM 20A 32VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A AC 32 V DC Push to Reset Holder |
Datasheet | Datasheet |
EDA/CAD Models | 1610-21-20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.46000 | RM45.46 |
| 5 | RM37.73600 | RM188.68 |
| 10 | RM34.82000 | RM348.20 |
| 50 | RM28.86920 | RM1,443.46 |
| 100 | RM26.61790 | RM2,661.79 |
| 250 | RM23.89324 | RM5,973.31 |
| 500 | RM22.00508 | RM11,002.54 |
| 1,000 | RM20.25282 | RM20,252.82 |
| Unit Price without VAT: | RM45.46000 |
|---|---|
| Unit Price with VAT: | RM50.00600 |











