Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
EG4722-ND
EG4722-ND
Additional Requirements for Selecting a Switch

PV5S64011

DigiKey Part Number
EG4722-ND
Manufacturer
Manufacturer Product Number
PV5S64011
Description
SWITCH PUSH SPST-NO 2A 36V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV5S64011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM26.33000RM26.33
10RM22.74900RM227.49
25RM21.45360RM536.34
50RM20.52140RM1,026.07
100RM19.62730RM1,962.73
250RM18.50332RM4,625.83
500RM17.69426RM8,847.13
1,000RM16.91922RM16,919.22
Manufacturers Standard Package
Unit Price without VAT:RM26.33000
Unit Price with VAT:RM28.96300