



EG1215AA | |
|---|---|
DigiKey Part Number | EG5720TR-ND - Tape & Reel (TR) EG5720CT-ND - Cut Tape (CT) EG5720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG1215AA |
Description | SWITCH SLIDE SPDT 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG1215AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 25mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard | |
Actuator Length | 1.40mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 1.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 150gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.96000 | RM3.96 |
| 10 | RM3.37100 | RM33.71 |
| 25 | RM3.13480 | RM78.37 |
| 100 | RM2.79570 | RM279.57 |
| 250 | RM2.58980 | RM647.45 |
| 500 | RM2.44662 | RM1,223.31 |
| 1,000 | RM2.31528 | RM2,315.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.16058 | RM5,401.45 |
| 5,000 | RM2.05776 | RM10,288.80 |
| 7,500 | RM2.00310 | RM15,023.25 |
| 12,500 | RM1.93976 | RM24,247.00 |
| 17,500 | RM1.90127 | RM33,272.22 |
| Unit Price without VAT: | RM3.96000 |
|---|---|
| Unit Price with VAT: | RM4.35600 |











