



DI78L05UAB | |
|---|---|
DigiKey Part Number | 4878-DI78L05UABTR-ND - Tape & Reel (TR) 4878-DI78L05UABCT-ND - Cut Tape (CT) 4878-DI78L05UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78L05UAB |
Description | IC REG LINEAR 5V 100MA SOT89 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L05UAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.84000 | RM0.84 |
| 10 | RM0.56000 | RM5.60 |
| 25 | RM0.49560 | RM12.39 |
| 100 | RM0.42220 | RM42.22 |
| 250 | RM0.38732 | RM96.83 |
| 500 | RM0.36616 | RM183.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.34871 | RM348.71 |
| 2,000 | RM0.33441 | RM668.82 |
| 3,000 | RM0.32723 | RM981.69 |
| 5,000 | RM0.31928 | RM1,596.40 |
| 7,000 | RM0.31464 | RM2,202.48 |
| 10,000 | RM0.31017 | RM3,101.70 |
| 25,000 | RM0.30055 | RM7,513.75 |
| 50,000 | RM0.29475 | RM14,737.50 |
| 100,000 | RM0.28998 | RM28,998.00 |
| Unit Price without VAT: | RM0.84000 |
|---|---|
| Unit Price with VAT: | RM0.92400 |



