Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI6C49CB04BQ2WEX

DigiKey Part Number
31-PI6C49CB04BQ2WEXTR-ND - Tape & Reel (TR)
31-PI6C49CB04BQ2WEXCT-ND - Cut Tape (CT)
31-PI6C49CB04BQ2WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C49CB04BQ2WEX
Description
IC CLK BUFFER 1:4 250MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
250 MHz
Voltage - Supply
1.6V ~ 2V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,021
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.34000RM15.34
10RM11.55800RM115.58
25RM10.61120RM265.28
100RM9.57270RM957.27
250RM9.07688RM2,269.22
500RM8.77806RM4,389.03
1,000RM8.53213RM8,532.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM8.27258RM20,681.45
5,000RM8.11614RM40,580.70
Manufacturers Standard Package
Unit Price without VAT:RM15.34000
Unit Price with VAT:RM16.87400