Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040B25FTA

DigiKey Part Number
LM4040B25FTADITR-ND - Tape & Reel (TR)
LM4040B25FTADICT-ND - Cut Tape (CT)
LM4040B25FTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040B25FTA
Description
IC VREF SHUNT 0.2% SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
68 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,635
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.16000RM3.16
10RM2.24600RM22.46
25RM2.01760RM50.44
100RM1.76710RM176.71
250RM1.64764RM411.91
500RM1.57584RM787.92
1,000RM1.51661RM1,516.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.44349RM4,330.47
6,000RM1.40772RM8,446.32
9,000RM1.38979RM12,508.11
15,000RM1.36993RM20,548.95
21,000RM1.35833RM28,524.93
30,000RM1.34717RM40,415.10
Manufacturers Standard Package
Unit Price without VAT:RM3.16000
Unit Price with VAT:RM3.47600