P-Channel 60 V 7A (Ta), 18.2A (Tc) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6023LE-13

DigiKey Part Number
DMP6023LE-13DITR-ND - Tape & Reel (TR)
DMP6023LE-13DICT-ND - Cut Tape (CT)
DMP6023LE-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6023LE-13
Description
MOSFET P-CH 60V 7A/18.2A SOT223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 7A (Ta), 18.2A (Tc) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DMP6023LE-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2569 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,188
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.10000RM5.10
10RM3.20600RM32.06
100RM2.11140RM211.14
500RM1.64040RM820.20
1,000RM1.48871RM1,488.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.28478RM3,211.95
5,000RM1.18632RM5,931.60
7,500RM1.13616RM8,521.20
12,500RM1.10604RM13,825.50
Manufacturers Standard Package
Unit Price without VAT:RM5.10000
Unit Price with VAT:RM5.61000