N-Channel 20 V 6.4A (Ta) 780mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2041L-7

DigiKey Part Number
DMN2041L-7DITR-ND - Tape & Reel (TR)
DMN2041L-7DICT-ND - Cut Tape (CT)
DMN2041L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2041L-7
Description
MOSFET N-CH 20V 6.4A SOT23-3
Customer Reference
Detailed Description
N-Channel 20 V 6.4A (Ta) 780mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN2041L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
28mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.6 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
780mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,562
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.08300RM10.83
100RM0.68220RM68.22
500RM0.50882RM254.41
1,000RM0.45270RM452.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.36983RM1,109.49
6,000RM0.33489RM2,009.34
9,000RM0.31708RM2,853.72
15,000RM0.29705RM4,455.75
21,000RM0.28518RM5,988.78
30,000RM0.27365RM8,209.50
75,000RM0.24912RM18,684.00
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700