
DMG2307L-7 | |
|---|---|
DigiKey Part Number | DMG2307L-7DITR-ND - Tape & Reel (TR) DMG2307L-7DICT-ND - Cut Tape (CT) DMG2307L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2307L-7 |
Description | MOSFET P-CH 30V 2.5A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 760mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG2307L-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 371.3 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.08300 | RM10.83 |
| 100 | RM0.68220 | RM68.22 |
| 500 | RM0.50882 | RM254.41 |
| 1,000 | RM0.45270 | RM452.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36983 | RM1,109.49 |
| 6,000 | RM0.33489 | RM2,009.34 |
| 9,000 | RM0.31708 | RM2,853.72 |
| 15,000 | RM0.29705 | RM4,455.75 |
| 21,000 | RM0.28518 | RM5,988.78 |
| 30,000 | RM0.27365 | RM8,209.50 |
| 75,000 | RM0.24912 | RM18,684.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |











