
DMG1013UW-7 | |
|---|---|
DigiKey Part Number | DMG1013UW-7DITR-ND - Tape & Reel (TR) DMG1013UW-7DICT-ND - Cut Tape (CT) DMG1013UW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1013UW-7 |
Description | MOSFET P-CH 20V 820MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 820mA (Ta) 310mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.622 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 59.76 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.70800 | RM7.08 |
| 100 | RM0.44240 | RM44.24 |
| 500 | RM0.32554 | RM162.77 |
| 1,000 | RM0.28770 | RM287.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.23226 | RM696.78 |
| 6,000 | RM0.20863 | RM1,251.78 |
| 9,000 | RM0.19657 | RM1,769.13 |
| 15,000 | RM0.18301 | RM2,745.15 |
| 21,000 | RM0.17498 | RM3,674.58 |
| 30,000 | RM0.16717 | RM5,015.10 |
| 75,000 | RM0.15002 | RM11,251.50 |
| 150,000 | RM0.13942 | RM20,913.00 |
| 300,000 | RM0.13852 | RM41,556.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |










