Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
SOD 123

DDZ9684-7

DigiKey Part Number
DDZ9684-7DITR-ND - Tape & Reel (TR)
DDZ9684-7DICT-ND - Cut Tape (CT)
DDZ9684-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9684-7
Description
DIODE ZENER 3.3V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265,078
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.27400RM2.74
100RM0.17280RM17.28
500RM0.16432RM82.16
1,000RM0.16011RM160.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.17067RM512.01
6,000RM0.15285RM917.10
9,000RM0.14376RM1,293.84
15,000RM0.13353RM2,002.95
21,000RM0.12747RM2,676.87
30,000RM0.12158RM3,647.40
75,000RM0.11060RM8,295.00
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200