Zener Diode 5.6 V 370 mW ±7% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 370 mW ±7% Surface Mount SOD-123
SOD 123

BZT52C5V6-13-F

DigiKey Part Number
BZT52C5V6-13-FDITR-ND - Tape & Reel (TR)
BZT52C5V6-13-FDICT-ND - Cut Tape (CT)
BZT52C5V6-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V6-13-F
Description
DIODE ZENER 5.6V 370MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 370 mW ±7% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C5V6-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
370 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198,660
Factory Stock: 70,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.32000RM3.20
100RM0.12220RM12.22
500RM0.11376RM56.88
1,000RM0.10534RM105.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09691RM969.10
20,000RM0.09431RM1,886.20
30,000RM0.08526RM2,557.80
50,000RM0.08322RM4,161.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100