
BSS138DW-7-F | |
|---|---|
DigiKey Part Number | BSS138DW-FDITR-ND - Tape & Reel (TR) BSS138DW-FDICT-ND - Cut Tape (CT) BSS138DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138DW-7-F |
Description | MOSFET 2N-CH 50V 0.2A SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 200mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138DW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.90000 | RM1.90 |
| 10 | RM1.15400 | RM11.54 |
| 100 | RM0.72940 | RM72.94 |
| 500 | RM0.54514 | RM272.57 |
| 1,000 | RM0.48561 | RM485.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39747 | RM1,192.41 |
| 6,000 | RM0.36037 | RM2,162.22 |
| 9,000 | RM0.34146 | RM3,073.14 |
| 15,000 | RM0.32020 | RM4,803.00 |
| 21,000 | RM0.30761 | RM6,459.81 |
| 30,000 | RM0.29536 | RM8,860.80 |
| 75,000 | RM0.27256 | RM20,442.00 |
| Unit Price without VAT: | RM1.90000 |
|---|---|
| Unit Price with VAT: | RM2.09000 |









