


B340A-13-F | |
|---|---|
DigiKey Part Number | B340A-FDITR-ND - Tape & Reel (TR) B340A-FDICT-ND - Cut Tape (CT) B340A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340A-13-F |
Description | DIODE SCHOTTKY 40V 3A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B340A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.15900 | RM11.59 |
| 100 | RM0.73100 | RM73.10 |
| 500 | RM0.54640 | RM273.20 |
| 1,000 | RM0.47229 | RM472.29 |
| 2,000 | RM0.43639 | RM872.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.37024 | RM1,851.20 |
| 10,000 | RM0.31601 | RM3,160.10 |
| 15,000 | RM0.30316 | RM4,547.40 |
| 25,000 | RM0.27335 | RM6,833.75 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |








