
AP22804BW5-7 | |
|---|---|
DigiKey Part Number | 31-AP22804BW5-7TR-ND - Tape & Reel (TR) 31-AP22804BW5-7CT-ND - Cut Tape (CT) 31-AP22804BW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22804BW5-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.47000 | RM1.47 |
| 10 | RM1.01100 | RM10.11 |
| 25 | RM0.89840 | RM22.46 |
| 100 | RM0.77400 | RM77.40 |
| 250 | RM0.71512 | RM178.78 |
| 500 | RM0.67946 | RM339.73 |
| 1,000 | RM0.65019 | RM650.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.61402 | RM1,842.06 |
| 6,000 | RM0.59632 | RM3,577.92 |
| 9,000 | RM0.58746 | RM5,287.14 |
| 15,000 | RM0.57763 | RM8,664.45 |
| 21,000 | RM0.57189 | RM12,009.69 |
| 30,000 | RM0.56637 | RM16,991.10 |
| 75,000 | RM0.55448 | RM41,586.00 |
| Unit Price without VAT: | RM1.47000 |
|---|---|
| Unit Price with VAT: | RM1.61700 |


